TE Connectivity Straight PCB Mount PCB Socket, 1-Contact, Crimp Termination
- RS Stock No.:
- 914-0479
- Mfr. Part No.:
- 2834010-3
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0479
- Mfr. Part No.:
- 2834010-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Type | Wire to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Current Rating | 12A | |
| Voltage Rating | 300 V | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Type Wire to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 12A | ||
Voltage Rating 300 V | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
