Weller 1 DX Hotair Nozzle for use with DXV 80 Series Solder, DSX 80 Desoldering Iron
- RS Stock No.:
- 914-0104
- Distrelec Article No.:
- 182-27-795
- Mfr. Part No.:
- T0051314799
- Brand:
- Weller
Subtotal (1 unit)*
$31.51
(exc. GST)
$34.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.51 |
*price indicative
- RS Stock No.:
- 914-0104
- Distrelec Article No.:
- 182-27-795
- Mfr. Part No.:
- T0051314799
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Desoldering Nozzle | |
| Sub Type | Hotair Nozzle | |
| Nozzle Size | 2.9 x 1.5 x 23 mm | |
| For Use With | DXV 80 Series Solder, DSX 80 Desoldering Iron | |
| Nozzle Series | DX | |
| Number of Pieces | 1 | |
| Length | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Desoldering Nozzle | ||
Sub Type Hotair Nozzle | ||
Nozzle Size 2.9 x 1.5 x 23 mm | ||
For Use With DXV 80 Series Solder, DSX 80 Desoldering Iron | ||
Nozzle Series DX | ||
Number of Pieces 1 | ||
Length 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BA
Weller DX Series Desoldering Iron Nozzles
Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a ¼ turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.
Weller DX series suction nozzles are available in several sizes and shape options to choose from (all compatible with DSX 80 and DXV 80 desoldering irons):
• Desoldering Nozzle DX 110 (1.9 x 0.7 x 25 mm) - 405-3496
• Desoldering Nozzle DX 111 (2.5 x 0.7 x 25 mm) - 405-3503
• Desoldering Nozzle DX 112 (2.3 x 1.0 x 25mm) - 405-3519
• Desoldering Nozzle DX 113 (2.5 x 1.2 x 25 mm) - 405-3525
• Desoldering Nozzle DX 113HM (2.5 x 1.2 x 25 mm) - 755-3071
• Desoldering Nozzle DX 114 (3.3 x 1.8 x 25 mm) - 405-3531
• Desoldering Nozzle DX 115 (1.9 x 0.7 x 29 mm) - 405-3553
• Desoldering Nozzle DX 116 (2.7 x 1.5 x 29 mm) - 755-3069
• Desoldering Nozzle DX 117 (2.9 x 1.5 x 25 mm) - 914-0104
Features and Benefits:
• High-quality suction nozzles for Weller Desoldering Irons
• Threadless fixture system
• Compatible with DSX 80 and DXV 80 desoldering irons
• Long-life iron
• Lead free optimised
• Manufactured in Germany
Approvals and Certification:
• 2015/863/EU Conform
FAQs:
How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.
What thread does this nozzle have?
DX series nozzles are thread less.
Station Irons - Weller
Related links
- Weller DX Hotair Nozzle for use with DXV 80 Series Solder, DSX 80 Desoldering Iron
- Weller 1 DX Hotair Nozzle for use with MX-DS1 CV-5200 Systems MX-5000, CV-H5-DS Hand Pieces
- Weller 1 DX Desoldering Nozzle for use with DSX80 & DXV80 Desoldering Iron
- Weller 1 DX Desoldering Tip for use with DSX80 & DXV80 Desoldering Iron
- Weller 1 Hotair Nozzle for use with Pyropen Piezo Soldering Iron
- Weller 1 DS Hotair Nozzle for use with DS80 & DSV80 Desoldering Irons
- Weller Hotair Nozzle for use with Pyropen Piezo Soldering Iron
- Weller 4 Hotair Nozzle for use with P1K Gas Soldering Iron
