Kestrel 0850LBLK Impeller Anemometer, Measures Density Altitude, Dew Point, Wind Chill, Moisture Content, Evaporation
- RS Stock No.:
- 913-9996
- Mfr. Part No.:
- 0850LBLK
- Brand:
- Kestrel
Subtotal (1 unit)*
$1,007.73
(exc. GST)
$1,108.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Plus 3 unit(s) shipping from 04 May 2026
Units | Per unit |
|---|---|
| 1 + | $1,007.73 |
*price indicative
- RS Stock No.:
- 913-9996
- Mfr. Part No.:
- 0850LBLK
- Brand:
- Kestrel
Select all | Attribute | Value |
|---|---|---|
| Brand | Kestrel | |
| Measurement Parameters | Density Altitude, Dew Point, Wind Chill, Moisture Content, Evaporation Rate, Air Flow, Pressure, Tail Wind, Heat Index, Altitude, Relative Air Density, Density, Wet Bulb Temperature | |
| Model Number | 0850LBLK | |
| Product Type | Anemometer | |
| Maximum Temperature Measurement | 70°C | |
| Air Velocity Resolution | 0.1m/s | |
| Probe Type | Impeller | |
| Maximum Operating Temperature | 55°C | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 400h | |
| Temperature Measurement Accuracy | ±0.5°C, ±0.5 °C | |
| Air Velocity Accuracy | ±3 % | |
| Maximum Air Velocity Measurement | 40m/s | |
| Minimum Operating Temperature | -10°C | |
| Temperature Resolution | 0.1°C | |
| Height | 127mm | |
| Standards/Approvals | BS EN 6134051:2007, CAS 110714, ANSI/ESD S20.20:2014 | |
| Weight | 121g | |
| Length | 45mm | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Kestrel | ||
Measurement Parameters Density Altitude, Dew Point, Wind Chill, Moisture Content, Evaporation Rate, Air Flow, Pressure, Tail Wind, Heat Index, Altitude, Relative Air Density, Density, Wet Bulb Temperature | ||
Model Number 0850LBLK | ||
Product Type Anemometer | ||
Maximum Temperature Measurement 70°C | ||
Air Velocity Resolution 0.1m/s | ||
Probe Type Impeller | ||
Maximum Operating Temperature 55°C | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 400h | ||
Temperature Measurement Accuracy ±0.5°C, ±0.5 °C | ||
Air Velocity Accuracy ±3 % | ||
Maximum Air Velocity Measurement 40m/s | ||
Minimum Operating Temperature -10°C | ||
Temperature Resolution 0.1°C | ||
Height 127mm | ||
Standards/Approvals BS EN 6134051:2007, CAS 110714, ANSI/ESD S20.20:2014 | ||
Weight 121g | ||
Length 45mm | ||
Width 28mm | ||
Kestrel 5000 Pocket Weather Tracker LiNK
Measurements and Features
Applications
FAQ
Certifications
Supplied with
Related links
- Kestrel 0855YEL Impeller Anemometer Density Altitude Heat Index Moisture
- Kestrel 0852LHVG Impeller Anemometer Heat Index Altitude Wet Bulb
- Kestrel 0850BLK Impeller Anemometer Moisture Content Relative Air Density
- Kestrel Rotary Vane Anemometer Wind Chill Dew Point Air Velocity, Relative
- Kestrel 0852HVG Impeller Anemometer Relative Air Density Evaporation Rate
- Kestrel 0855LVYEL Impeller Anemometer Heat Index Dew Point,
- Kestrel KESTREL 2000 Rotary Vane Anemometer Wind Chill 40 m/s
- Kestrel 3500 Impeller Anemometer Air Velocity 40 m/s
