- RS Stock No.:
- 913-4988
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 913-4988
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS HDMI Extension Cable
This high-quality RS Pro HDMI extension cable providing extra distance for existing HDMI installations. It has been designed with a quality in mind and made of durable materials that guarantee a long life operation. It's a perfect choice for all households or commercial installations.
Features and Benefits
· 30AWG conductor
· PVC jacket
· Excellent transmission over distance
· Voltage rating of 300 V dc
· Stylish black colour
FAQ:
How long is this cable?
Can I connect my laptop to the TV using this cable?
Yes, this cable supports all devices that feature Male and Female connectors. One end supposes to be connected directly to your TV and the other end can be plugged into an existing HDMI cable.
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Size of Strands | 0.23 mm |
Voltage Rating | 300 V dc |