Better World
Morningstar 125 V Solar Charge Controller 60 A
- RS Stock No.:
- 913-2415
- Mfr. Part No.:
- TS-60
- Brand:
- Morningstar
Subtotal (1 unit)*
$523.20
(exc. GST)
$575.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $523.20 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 913-2415
- Mfr. Part No.:
- TS-60
- Brand:
- Morningstar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Morningstar | |
| Product Type | Solar Charge Controller | |
| Solar Panel Voltage | 125V | |
| Maximum Current Rating - 24V Panel | 60A | |
| Maximum Current Rating - 12V Panel | 60A | |
| Width | 12.7cm | |
| Standards/Approvals | CE, Complies with U.S. National Electric Code, cUL (CSA-C22.2 No.107.1-95), ISO 9001, UL (UL 1741) | |
| Depth | 71mm | |
| Length | 260.4mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Morningstar | ||
Product Type Solar Charge Controller | ||
Solar Panel Voltage 125V | ||
Maximum Current Rating - 24V Panel 60A | ||
Maximum Current Rating - 12V Panel 60A | ||
Width 12.7cm | ||
Standards/Approvals CE, Complies with U.S. National Electric Code, cUL (CSA-C22.2 No.107.1-95), ISO 9001, UL (UL 1741) | ||
Depth 71mm | ||
Length 260.4mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
TriStar Three-function Controller
Morningstar TriStar Controller is a three-function controller that provides reliable solar battery charging, load control or Diversion regulation. Rated at 45 (RS 913-2402) or 60 (RS 913-2415) amps, both at 12-48 V, and has an optional meter, remote meter and remote Temperature Sensor.
The TriStar uses advanced technology and automated production to provide exciting new features. The optional TriStar meter is the most sophisticated and informative controller meter on the market.
The controller is UL listed and is designed for both solar home systems and professional applications.
Highest Reliability
More Power
Communications Capability
Fully Adjustable
Extensive Electronic Protections
Programmable Lighting Control
Simple Mechanical Interface
Better Battery Charging
More Information
Easy to Reset
Low Telecom Noise
Application:
Hydro
Lighting
Railroad Signaling
Residential
Small Wind
Solar
Security and Instrumentation
Rural Electrification and Solar Home Systems
Transportation and Traffic
Telecommunications
Related links
- Morningstar 48 V Solar Charge Controller 60 A
- Morningstar 150 V dc Solar Charge Controller 45 A
- Morningstar 0.45 V Solar Charge Controller
- Morningstar 24 V Solar Charge Controller 20 A
- Morningstar 30 V Solar Charge Controller 25 A
- Morningstar 12 V dc Solar Charge Controller
- Morningstar 12 V dc Solar Charge Controller 20 A
- Steca 24 V Solar Charge Controller
