RS PRO End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 913-1298
- Brand:
- RS PRO
10 In AU stock for next working day delivery
40 In AU stock for next working day delivery
465 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.532
(exc. GST)
$0.585
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $0.532 | $2.66 |
25 + | $0.436 | $2.18 |
*price indicative
- RS Stock No.:
- 913-1298
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
End Plates for Screw Clamp Terminal Blocks
End plates for use with micro, double level and standard screw clamp terminals blocks.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
For Use With | DIN Rail Terminal Blocks |
Related links
- RS PRO End Cover for Use with DIN Rail Terminal Blocks
- RS PRO End Cover for Use with SRKD Series
- RS PRO End Cover
- RS PRO End Cover for Use with SRK Series
- RS PRO End Cover for Use with SSL Series
- RS PRO End Cover for Use with Fused Terminal Block
- RS PRO End Cover for Use with 2.5 mm Terminal ZAP 2.5/3A
- RS PRO End Cover for Use with SRKD Series, SSLD Series