RS PRO Jack Connector 3.5 mm PCB Female 6 Stereo, 5A Solder
- RS Stock No.:
- 913-1018
- Distrelec Article No.:
- 304-51-328
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)*
$21.60
(exc. GST)
$23.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 10 | $4.32 | $21.60 |
| 15 - 45 | $4.25 | $21.25 |
| 50 - 95 | $4.138 | $20.69 |
| 100 - 495 | $3.946 | $19.73 |
| 500 + | $3.25 | $16.25 |
*price indicative
- RS Stock No.:
- 913-1018
- Distrelec Article No.:
- 304-51-328
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Jack Connector | |
| Size | 3.5 mm | |
| Current | 5A | |
| Mount Type | PCB | |
| Sub Type | Stereo | |
| Termination Type | Solder | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Voltage | 2kV dc | |
| Colour | Black | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Jack Connector | ||
Size 3.5 mm | ||
Current 5A | ||
Mount Type PCB | ||
Sub Type Stereo | ||
Termination Type Solder | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Voltage 2kV dc | ||
Colour Black | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
RS Pro PCB Jack Socket
Brought to you under the trusted RS Pro brand, this 3.5mm right angle jack socket has tin plated pin contacts for PCB mounting. This switched jack connector also has a nut for secure panel mounting.
Available in this Range
• Stock No. 913-1011 is an S6/BB PC mono switched right angle jack socket
• Stock No. 913-1018 is an S9/BBB stereo switched right angle jack socket
Related links
- RS PRO Jack Connector 6.35 mm PCB Female 2 Stereo, 5A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A Solder
- RS PRO Jack Connector PCB Female 3 Stereo, 5A Solder
- RS PRO Jack Connector 3.5 mm PCB Female 5 Stereo Solder
- RS PRO Jack Connector 3.5 mm PCB Female 3 Stereo Solder
- RS PRO Jack Connector 3.5 mm PCB Female 3 Stereo, 500mA Solder
- RS PRO Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 5A Solder
- RS PRO Jack Connector 6.35 mm PCB Female 3 Stereo, 5A
