EDAC Insertion Tool, 516 Series, Crimp Contact, Insertion Tool Contact

Bulk discount available

Subtotal (1 unit)*

$84.72

(exc. GST)

$93.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$84.72
5 +$76.24

*price indicative

RS Stock No.:
910-8425
Mfr. Part No.:
516-280-400
Brand:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Sub Type

Insertion Tool

Contact Type

Crimp

Product Type

Insertion Tool

Series

516

For Use With

Plug and Receptacle

Standards/Approvals

No

COO (Country of Origin):
CN

EDAC Rack and Panel Connector Tooling


From EDAC, this range of tooling is for use with EDAC 516 Rack and Panel Connectors.

Available in this Range


• Stock No. 486-577 is a Crimp tool for EDAC 516 contacts

• Stock No. 910-8428 is a Rack And Panel contact Hand Crimp tool

• Stock No. 910-8421 is a Rack And Panel Contact Ejection Tool

• Stock No. 910-8425 is a Rack And Panel crimp Contact Insertion Tool

• Stock No. 910-8434 is a Rack And Panel Round Nut Driver

• Stock No. 910-8409 is a Small Polarising Key

• Stock No. 910-8403 is a Large Polarising Key

EDAC 516 Range


This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

Guaranteed secure connection

Hermaphroditic metal to metal contact design

Polarized mouldings and metal locators

Crimp, solder or wire wrap contacts

Contacts fit plug and socket

Related links