Subtotal (1 unit)*
$12.20
(exc. GST)
$13.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.20 |
*price indicative
- RS Stock No.:
- 910-6952
- Mfr. Part No.:
- 7000089616
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Disposable Overall | |
| Size | 3XL | |
| Material Properties | Dust Protection, Solid Protection, Splash Resistant | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Chest Size | 1.24 to 1.32 m | |
| Material | SMS Fabric | |
| Hooded | Yes | |
| Series | 4515 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Overall | ||
Size 3XL | ||
Material Properties Dust Protection, Solid Protection, Splash Resistant | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Chest Size 1.24 to 1.32 m | ||
Material SMS Fabric | ||
Hooded Yes | ||
Series 4515 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M™ 4515 Protective Coverall
The 3M™ Protective Coverall 4515 is lightweight whilst providing advanced protection against hazardous particles and certain liquid splashes. The chemical coveralls have been certified to Type 5/6 levels of protection.
Design
The coverall is made of a breathable lightweight material that has a number of design features including a two way zipper with a storm flap for additional protection. And elasticated openings. Elasticated openings around the head, face, ankles and wrists ensure these areas are not subjected to any contamination and or affect the level of protection.
Protection
The coverall helps protect against hazardous dusts (Type 5) and light liquid splashes (Type 6). It also has certification to offer protection against radioactive particles (EN 1073-2). The suit lastly has protection against radioactive particles (EN 1073-2:2002).
Features and Benefits
• Protective coverall helps protect against a range of dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• Type 5/6 levels of protection
Typical Applications
• Asbestos Inspection
• Machine/Vehicle Maintenance
• Paint Spraying
• Food Processing
• Woodworking
Size Alternatives
736-9775 – Medium - Blue;736-9788 – Extra Large - Blue;736-9781 – XXL - Blue;910-6942 – Medium - White;910-6946 – Large - White;910-6955 – Extra Large - White;910-6958 – XXL - White
Why choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Limited Life Workwear: 3M
Standards
Liquid Protection Type 6 - EN 13034:2005 + A1:2009, Dust Protection Type 5 - EN ISO 13982-1:2004, Nuclear - EN 1073-2:2002 Class 1
