Molex for use with 560123 DuraClik ISL Terminal Housing
- RS Stock No.:
- 910-6902
- Distrelec Article No.:
- 304-44-686
- Mfr. Part No.:
- 560125-0400
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$12.85
(exc. GST)
$14.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.257 | $12.85 |
*price indicative
- RS Stock No.:
- 910-6902
- Distrelec Article No.:
- 304-44-686
- Mfr. Part No.:
- 560125-0400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| For Use With | 560123 DuraClik ISL Terminal Housing | |
| Standards/Approvals | SAE Automotive vibration standards, RoHS | |
| Series | DuraClik ISL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
For Use With 560123 DuraClik ISL Terminal Housing | ||
Standards/Approvals SAE Automotive vibration standards, RoHS | ||
Series DuraClik ISL | ||
- COO (Country of Origin):
- KR
Molex 2.0mm DuraClik ISL Wire to Board Receptacle Housings - 560123 Series
2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. In addition to these features the DuraClik™ ISL receptacle housings are designed to be fitted with an Independent Secondary Lock (ISL) terminal retainer that provides up to 50N terminal retention force per circuit for ISL terminals (see Molex 5060124 Series) in order to meet automotive requirements including ES91500-03 high-retention specification. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements.
These DuraClik™ ISL receptacle housings are ideal for use in automotive LED lighting where the Independent Secondary Locking system provides both stability and retention for LED automotive lighting module applications situated in high vibration environments. Other applications include steering wheels, air conditioning and shift levers.
For ISL terminal retainers see Molex 5602125 Series ISL - stock number 910-6902 typically
For ISL terminals see Molex 560124 series - stock number 910-6930 typically
For mating DuraClik header connectors see Molex series 560020 and 502352
2.0mm Wire to Board - Molex DuraClik™ Series
Related links
- Molex for use with 560123 DuraClik ISL Terminal Housing
- Molex 2 mm Pitch 1 Row Straight
- Molex 2 mm Pitch 1 Row Straight
- Molex DuraClik ISL Series Female Crimp Terminal 22 AWG Max
- Molex 2 mm Pitch 1 Row Straight
- Molex DuraClik Series Retainer 22 AWG Max
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 6 Way Crimp Terminal Housing
