TE Connectivity MCP 18-way Automotive Connector Backshell Backshell
- RS Stock No.:
- 909-7867
- Mfr. Part No.:
- 1670150-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$5.61
(exc. GST)
$6.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 370 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 12 May 2026
- Plus 1,000 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.561 | $5.61 |
| 250 - 490 | $0.546 | $5.46 |
| 500 + | $0.536 | $5.36 |
*price indicative
- RS Stock No.:
- 909-7867
- Mfr. Part No.:
- 1670150-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Backshell | |
| Series | MCP | |
| Colour | Black | |
| Width | 15.6mm | |
| Height | 25.2mm | |
| Number of Contacts | 18 | |
| For Use With | Automotive Connectors | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Backshell | ||
Series MCP | ||
Colour Black | ||
Width 15.6mm | ||
Height 25.2mm | ||
Number of Contacts 18 | ||
For Use With Automotive Connectors | ||
Standards/Approvals No | ||
TE Connectivity HDSCS Connector Accessories
Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity MCP 18-way Automotive Connector Backshell Backshell
- TE Connectivity MCP Automotive Connector Backshell Backshell, 1670365-1
- TE Connectivity MCP 62-way Automotive Connector Backshell Cap, 1418882-1
- TE Connectivity Quadlock 18-way Automotive Connector Backshell Assembly Cover
- TE Connectivity Quadlock 18-way Automotive Connector Backshell Assembly Cover, 929650-2
- TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Natural 18 Way 7-968974-1
- TE Connectivity ELO 28-way Automotive Connector Backshell Backshell
- TE Connectivity 2357302 20-way Automotive Connector Backshell Backshell
