TE Connectivity Cable Clamp for use with Mini Universal MATE-N-LOK Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.46

(exc. GST)

$12.605

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 965 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$2.292$11.46
125 - 245$2.27$11.35
250 +$2.222$11.11

*price indicative

RS Stock No.:
909-7599
Mfr. Part No.:
316455-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cable Clamp

Product Type

Cable Clamp

For Use With

Mini Universal MATE-N-LOK Connector

Colour

Black

Material

Glass Filled Polyamide 66

Standards/Approvals

No

Series

Mini-Universal MATE-N-LOK

TE Connectivity Mini Universal MATE-N-LOK Strain Reliefs for Plug or Cap Housing


Mini Universal MATE-N-LOK strain reliefs for plug or cap housing made from UL 94V-0 nylon

Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)

Stock number 720-2159 is a strain relief for use with plug housings (stock numbers 483-8607 and 483-8607)

Stock number 909-7599 is a strain relief for use with 9 way receptacle housing (TE part number 172161-1)

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links