RS PRO, LEDtec16, Panel Mount Yellow LED Pilot Light, 16 mm Cutout, IP40, Round, 24V ac/dc

Subtotal (1 unit)*

$8.35

(exc. GST)

$9.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
  • Plus 1,023 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.35

*price indicative

RS Stock No.:
909-2477
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24V ac/dc

Product Type

Pilot Light

Pilot Light Colour

Yellow

Cutout Diameter

16mm

Lamp Type

LED

Series

LEDtec16

Mount Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Hazardous Area Certification

NO

Standards/Approvals

UL, CE

Bezel Material

Polycarbonate

RoHS Status: Exempt

RS PRO Panel Mount Yellow LED Indicator Light, 16 mm Cutout, IP40, Round, 24 V AC/DC


When you need light indications to demonstrate if your equipment or industrial process is currently running, these RS PRO yellow LED (light-emitting diode) pilot or power indication lights are ideal. As LED lights provide more intensive light than incandescent bulbs, they make it easy to see the status of your process from afar.

Thanks to their energy efficiency and a bulb life of up to 30,000 hours, these lights provide long-lasting performance. For quick and easy installation, they're supplied as panel mounting components with a lock nut and screw terminals.

These pilot lights are often found in telecommunications and automotive applications and equipment. They comply with United States (ANSI/ESD S20.20:2014) and United Kingdom (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, guaranteeing a minimal risk of discharge.

Features and Benefits


  • Current rating of 20 mA

  • Cutout diameter of 16 mm

  • IP40 rating

  • LED lamp type

  • Panel mounting type

  • Yellow pilot light colour

  • Round pilot light shape

  • Screw terminal type

  • Voltage rating of 24 V AC/DC

  • Small Pack Size


    Per Unit, RS stock no: 909-2477

    Large Pack Size


    Pack Quantity of 5, RS stock no: 271-7479

    Related links