RS PRO, LEDtec16, Panel Mount White LED Pilot Light, 16 mm Cutout, IP40, Round, 24V ac/dc

Subtotal (1 unit)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 632 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.69

*price indicative

RS Stock No.:
909-2468
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pilot Light

Voltage

24V ac/dc

Pilot Light Colour

White

Cutout Diameter

16mm

Lamp Type

LED

Series

LEDtec16

Mount Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Standards/Approvals

UL, CE

Hazardous Area Certification

NO

Bezel Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Panel Mount White LED Pilot Light, 16 mm Cutout, IP40, Round, 24 V AC/DC


If you need a trustworthy LED indicator, these RS PRO white LED (light-emitting diode) pilot or power indicator lights are an easy-to-use choice. They provide a visible indication of the status of your equipment or industrial process.

You'll be able to see the status of your process with ease as the LED lights have intensive light and are brighter than incandescent bulbs. They offer a bulb life of up to 30,000 hours and are energy-efficient, so they'll last a long time. They're also easy to install as they're supplied with components for panel mounting and have a lock nut and screw terminals.

These pilot lights are commonly found in a range of telecommunications equipment, automotive settings and other applications. As they comply with United States (ANSI/ESD S20.20:2014) and United Kingdom (BS EN 61340-5-1:2007) electrostatic discharge (ESD) standards, they guarantee a minimal risk of discharge.

Features and Benefits


  • Current rating of 20 mA

  • Cutout diameter of 16 mm

  • IP40 rating

  • LED lamp type

  • Panel mounting type

  • White pilot light colour

  • Round pilot light shape

  • Screw terminal type

  • Voltage rating of 24 V AC/DC

  • Related links