RS PRO, LEDtec16, Panel Mount Red LED Pilot Light, 16 mm Cutout, IP40, Round, 24V ac/dc
- RS Stock No.:
- 909-2443
- Brand:
- RS PRO
Subtotal (1 unit)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 121 unit(s) ready to ship
- Plus 924 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.69 |
*price indicative
- RS Stock No.:
- 909-2443
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Voltage | 24V ac/dc | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | LEDtec16 | |
| Mount Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, CE | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V ac/dc | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series LEDtec16 | ||
Mount Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, CE | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO, Panel Mount Red LED Indicator Light, 16 mm Cutout, IP40, Round, 24 V AC/DC
Keep an eye on operating electrical components or systems with these round red LED pilot lights.
The red lights have a brightness of ≥60 cd/m³ and come with an innovative multi-chip technology, making them easy to see and brighter than regular, same-wattage incandescent bulbs – even in low light conditions. They have a 3.5 year lifetime (roughly 30,000 hours), with panel mounting that makes them safe for use on most surfaces. A 16 mm design gives this unit a smaller footprint, while captive screw terminals make wiring easy and safe.
These pilot lights have an IP40 rating to keep them well-protected from any 1 mm wire and tool damage. A reliable means to monitor electrical systems, they're used in aircraft instrument panels, car dashboards and train doors.
Features and Benefits
• Red pilot lights;• An IP40 rating provides protection against tools and wires over 1 mm;• LED lamp;• Cutout diameter of 16 mm;• Minimum operating temperature of -25°C;• Maximum operating temperature of +55°C;• Voltage rating of 24 V AC/DC;• Current rating of 20 mA;• Round-shaped;• Screw terminals;• Panel mounting
Small Pack Size
Per Unit, RS stock no: 909-2443
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7477