RS PRO, LEDtec16, Panel Mount Green LED Pilot Light, 16 mm Cutout, IP40, Round, 24V ac/dc
- RS Stock No.:
- 909-2433
- Brand:
- RS PRO
Subtotal (1 unit)*
$8.69
(exc. GST)
$9.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 116 unit(s) ready to ship
- Plus 2,032 unit(s) ready to ship from another location
- Plus 88 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.69 |
*price indicative
- RS Stock No.:
- 909-2433
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Series | LEDtec16 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | NO | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Series LEDtec16 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification NO | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Panel Mount Green LED Indicator Light, 16 mm Cutout, IP40, Round, 24 V AC/DC
These round green LED pilot lights from the RS PRO range let you quickly and easily check the operational status of electrical components or systems.
Featuring multi-chip technology, they're brighter than standard incandescent bulbs of the same wattage. A brightness of ≥60 cd/m³ means they're easy to see, even in low light conditions. They'll last for around 30,000 hours or three and a half years, and their super-compact 16 mm cutout design saves space without sacrificing power or reliability. Panel mounting means they can be installed on most surfaces, while captive screw terminals ensure connecting wires is simple.
IP40 rated, each pilot light is protected against damage from tools and wires over 1 mm. You can use them to monitor a variety of electrical systems, from aircraft instrument panels to car dashboards and train doors.
Features and Benefits
• Green pilot lights
• IP40 rated for protection against tools and wires over 1 mm
• LED lamp
• Cutout diameter of 16 mm
• Minimum operating temperature of -25°C
• Maximum operating temperature of 55°C
• Voltage rating of 24 V AC/DC
• Current rating of 20 mA
• Round-shaped
• Screw terminals
• Panel mounting
Small Pack Size
Per Unit, RS stock no: 909-2433
Large Pack Size
Pack Quantity of 5, RS stock no: 271-7475
