RS PRO, LEDtec, Panel Mount Green LED Pilot Light, 16 mm Cutout, IP40, Round, 12V ac/dc

Bulk discount available

Subtotal (1 unit)*

$9.18

(exc. GST)

$10.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 256 unit(s) ready to ship
  • Plus 937 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$9.18
5 +$7.56

*price indicative

RS Stock No.:
909-2430
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pilot Light

Voltage

12V ac/dc

Pilot Light Colour

Green

Cutout Diameter

16mm

Series

LEDtec

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP40

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Hazardous Area Certification

NO

Standards/Approvals

UL, CE

Bezel Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Panel Mount Green LED Indicator Light, 16 mm Cut-out, IP40, Round, 12 V AC/DC


Are you looking for dependable LED indicators to indicate the status of your equipment or industrial process? Choose these RS PRO green LED (light-emitting diode) pilot or power indicator lights.

You'll be able to check the status of your process with ease thanks to the LED pilot lights' intense light, which is brighter than that of incandescent bulbs. They're also energy-efficient and have a lamp life of up to 30,000 hours, so they'll last a long time. For quick and easy installation, they come ready for panel mounting and have a lock nut and screw terminals.

Pilot lights similar to these may be found in a wide range of applications and equipment in telecommunications, the automotive industry and other sectors. They meet electrostatic discharge (ESD) standards in the United States (ANSI/ESD S20.20:2014) and the United Kingdom (BS EN 61340-5-1:2007), minimising the risk of discharge.

Features and Benefits


  • Current rating of 20 mA

  • Cutout diameter of 16 mm

  • IP40 rated

  • LED lamp type

  • Panel mounting type

  • Green pilot light colour

  • Round pilot light shape

  • Screw terminal type

  • Voltage rating of 12 V AC/DC

  • Small Pack Size


    Per Unit, RS stock no: 909-2430

    Large Pack Size


    Pack Quantity of 5, RS stock no: 271-7474

    Related links