RS PRO TG-PCM-20G Series Thermal Interface Sheet, 0.13 mm Thick, 2.5 W/mK, 150 mm, 150mm

Bulk discount available

Subtotal (1 unit)*

$40.76

(exc. GST)

$44.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 03 June 2026
  • Plus 5 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.76
5 +$33.54

*price indicative

RS Stock No.:
909-2073
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Interface Sheet

Thickness

0.13mm

Thermal Conductivity

2.5W/mK

Self-Adhesive

No

Trade Name

Thermal Interface Pad

Length

150mm

Standards/Approvals

RoHS, REACH

Width

150mm

Colour

Grey

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-45°C

Series

TG-PCM-20G

RS PRO Phase Change Interface Material


RS PRO phase change materials are ideal for thermal management applications. Available in this range are phase change interface materials in sheets, resistor pads and as a dispensable paste.

Phase change materials work because they change their state with changes in temperature between the heat source and the heatsink. During this process, the material stores thermal energy which is then released as the material cools. This means that the material can absorb thermal energy as the heat is generated which helps to keep the desired component cool. This improves contact between the surfaces, completely fillling air gaps and increasing heat transfer.

Options include:

Thermal Interface Pad, 2.5W/m·K, 0.127 mm:

909-2033 - 16 x 16.5 mm

909-2042 - 14.3 x 21 mm

909-2045 - 27 x 28 mm

909-2049 - 49 x 21 mm

909-2051 - 65 x 47.5 mm

909-2055 - 98 x 47.5 mm

909-2064 - 90 x 72.5 mm

909-2061 - 128 x 72.5 mm

Thermal Interface Sheet:

909-2070 - 2.5W/m·K, 150 x 150 mm, 0.06 mm

909-2073 - 2.5W/m·K, 150 x 150 mm, 0.13 mm

909-2077 - 2.5W/m·K, 150 x 150 mm, 0.2 mm

909-2086 - 2.5W/m·K, 150 x 150 mm, 0.25 mm

909-2089 - 4W/m·K, 150 x 150 mm, 0.06 mm, Self-Adhesive

909-2083 - 4W/m·K, 150 x 150 mm, 0.12 mm, Self-Adhesive

Thermal Paste:

180-5296 - 3.4W/m·K, 100g tube

RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.

Features and Benefits:


Material Sheets

Naturally tacky

Customisable

Good thermal conductivity

Resistor pads

Low thermal resistance

Naturally tacky

Long-term reliability

Good thermal conductivity

Paste

Enhanced performance

Can be stencilled, dispensed, screen printed and manually applied

Compound dries when applied

Reworkable around PCM temperature

Product application information:


Phase change thermal interface materials work by changing phase at a stated temperature. They are suitable for thermal management applications for components or other applications where heat generation affects performance. Used in Notebooks, telecom, wireless hubs, DVD application.

Resistor Pads: HS10, HS15, HS25, HS50, HS75, HS100, HS150, HS200, HS250, HS300.

Paste: LED signage, projectors and new display technology, Mobile telephones, laptops, gaming, amplifiers. Automotive: engine management, electronic suspension, communication and vehicle lighting.

FAQs

How do thermal pads work?

By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. They’re also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. They’re manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links