RS PRO Carbon Steel Anchor Bolt M12 x 132 mm 12 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$25.58

(exc. GST)

$28.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$25.58$2.558
5 +$21.06$2.106

*price indicative

RS Stock No.:
908-6794
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M12

Product Type

Anchor Bolt

Sub Type

Forged Eye Bolt

Drill Diameter

12 mm

Length

132mm

Material

Carbon Steel

Standards/Approvals

ISO 7380, DIN 963, DIN 965T, DIN 933, ISO 7379, DIN 7985T, DIN 912, DIN 964, DIN 7985, DIN 84, DIN 965, DIN 916, DIN 85, DIN 931

RoHS Status: Exempt

RS PRO Forged Anchor Bolt Eye Bolt


RS PRO range of forged eye bolts which can be used with shield anchors, drop in anchors, internal threaded sockets or any other fastening jobs that require a threaded eye or hook. These fixings are suitable for use in concrete, bricks and most natural stone.

Options include the following bolts:

Eye bolts:

9086788 - M6 x 75 mm

9086781 - M8 x 67 mm

9086785 - M10 x 108 mm

9086794 - M12 x 132 mm

RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Features and Benefits:


Threaded eye bolt made of carbon steel

Zinc plated - offers excellent corrosion resistance

Available in different sizes and lengths

Typical applications:


Eye bolts are suitable fasteners for various applications including horticulture, displays, general home DIY and commercial applications.

FAQs

What are eye bolts used for?

Eye bolts are commonly used to attach cables to objects for lifting or holding in place.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

RS PRO also have a range of Hook bolts:
9086763 - M6 x 77 mm
9086772 - M8 x 98 mm
9086775 - M10 x 116 mm
9086779 - M12 x 146 mm

Related links