RS PRO, FT Panel Blanking Plate for use with XLR Feed Through Data Connector

Bulk discount available

Subtotal (1 pack of 5 units)*

$26.72

(exc. GST)

$29.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$5.344$26.72
25 - 45$5.284$26.42
50 - 120$5.19$25.95
125 - 620$5.092$25.46
625 +$4.192$20.96

*price indicative

RS Stock No.:
907-5678
Distrelec Article No.:
304-03-653
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Panel Blanking Plate

Product Type

Cover

For Use With

XLR Feed Through Data Connector

Series

FT

Colour

Silver

Material

Metal

Standards/Approvals

No

COO (Country of Origin):
GB

RS XLR Chassis Blanking Plate


Brought to you under the trusted RS Brand, these XLR format blanking plates are an ideal cable management solution for network racking.

Available in this range:

• Stock No: 898-7646 is an XLR format blanking plate with CSK hole

• Stock No: 898-7649 is an XLR format blanking plate with a plain hole

• Stock No. 907-5678 is a metal XLR format blanking plate with CSK hole

Related links