RS PRO FT Series RJ45 FTP Feed Through Connector, Cat6

Bulk discount available

Subtotal (1 unit)*

$30.49

(exc. GST)

$33.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 2,791 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$30.49
10 - 24$28.96
25 - 49$27.53
50 - 249$26.17
250 +$24.86

*price indicative

RS Stock No.:
907-5668
Distrelec Article No.:
304-03-652
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Coupler

Sub Type

Feed Through Connector

Interface Type

RJ45

LAN Category

Cat6

Shield Type

FTP

Diameter

24 mm

Standards/Approvals

EN50173, ANSI/TIA/EIA 568B.2, ISO/IEC 11801

Width

26 mm

Series

FT

COO (Country of Origin):
GB

RS PRO RJ45 Feedthrough Connector, XLR Chassis


Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be securely fed through a standard XLR format chassis. With a socket on either side, RJ45 cable assemblies can be fed into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available.

With a robust metal construction, the feedthrough connector can be easily secured with countersunk screw holes.

Features and Benefits

• Fits a standard XLR cutout

• Can be mounted from front or back

• Low rear profile ensures space-saving

• Metal construction for long and reliable service life

Applications

Suitable for wall plugs and rack mounting, this XLR Format RJ45 connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studios and network racking.

The shielded RJ45 6 connector boasts high data transmission and is widely used in ethernet and Gigabit Ethernet networks. It is also protected against EMI or electromagnetic interference. Cat6 Ethernet cables are suitable for most modern computer to modem networking demands, and are often used for local area network (LAN) and wide area network (WAN) setups. A hardwire connection to the internet might be preferable where a wi-fi connection is unavailable or undesirable. For connecting devices to a hardwired internet or intranet system, Cat6 connectors are ideal. As such, this XLR formate cat 6 connector might be used in;

• Servers

• Professional stage lighting

• Military applications

Available in this Range

• Stock No. 916-0243 is a UTP CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 916-0252 is a Shielded CAT5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 916-0255 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 916-0259 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5665 is a UTP Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5668 is a Shielded Cat6 RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5652 is a Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

• Stock No. 907-5656 is a Shielded Cat5e RJ45 to RJ45 Feedthrough Connector for XLR chassis, with Countersunk Screw holes

Why RS PRO?

RS PRO aims to be your go-to brand where dependability and affordability are a must. From must-have tools to component essentials, RS PRO employ vigorous in-house testing to assure maximum quality. Where you see the RS PRO brand, you know you're getting components you can trust.

When it comes to electronic connectors, RS PRO supplies a huge variety of solutions. Whether you're connecting industrial machinery in an automated factory or implementing IT solutions in a commercial office, RS PRO is with you every step of the way.

Small Pack Size


Per Unit, RS stock no: 907-5668

Large Pack Size


Pack Quantity of 25, RS stock no: 262-8382

Related links