RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.38

(exc. GST)

$36.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$33.38
10 - 24$33.01
25 - 49$32.23
50 - 249$31.39
250 +$25.83

*price indicative

RS Stock No.:
907-5624
Distrelec Article No.:
304-05-120
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Connector

Mount Type

Panel

USB Type

USB Type B to A

USB Specification

USB 3.0

Connector Gender

Female/Female

Orientation

Straight

Number of Ports

2

Voltage

25V

Minimum Operating Temperature

-20°C

Termination Type

Plug-In

Maximum Operating Temperature

50°C

Contact Material

Metal

Standards/Approvals

No

Hazardous Area Certification

NO

Series

FT

RS PRO XLR Format USB Adapters, Metal


Brought to you under the trusted RS PRO offer, this metal USB feed through connector allows you to connect and adapt different USB types through a sturdy panel mount connection that is designed to fit within a standard XLR format chassis.

Suitable for wall plugs and rack mounting, this XLR Format USB adapter is a valuable tool in connecting custom configurations that use standard cabling and is commonly used in digital recording studios and network racking.

Features and Benefits:


Fits a standard XLR cutout

Can be mounted from front or back

Low rear profile ensures space saving

Matt black finish frame

Available in this Range:


907-5621 - USB 3.0 A to A Feed through Connector with countersunk screw holes

907-5624 - USB 3.0 B to A Feed through Connector with countersunk screw holes.

907-5628 - USB 2.0 B to A Feed through Connector with countersunk screw holes.

907-5630 - USB 2.0 A to B Feed through Connector with countersunk screw holes

907-5637 - USB 2.0 B to A Feed through Connector with countersunk screw holes

916-0215 - USB 3.0 A to A Feed through Connector

916-0224 - USB 3.0 B to A Feed through Connector

916-0227 - USB 2.0 B to A Feed through Connector

916-0221 - USB 2.0 A to A Feed through Connector

916-0230 - USB 2.0 A to B Feed through Connector

FAQs

What does USB type mean?

USB (Universal Serial Bus) type can mean the following:

The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.

What are the different types of USB connector?

USB connectors are often called male connectors as they plug into a female port.

USB 2.0 – USB Type-A, Type-B, Type Mini-B, Type Micro-B

USB 3.0 – USA Type-A, Type-B, Type-C and Type Micro-B

Mini Connectors

Micro Connectors

Related links