Hakko 300W Electric Soldering Iron
- RS Stock No.:
- 907-5583
- Mfr. Part No.:
- FR4001-81
- Brand:
- Hakko
Subtotal (1 unit)*
$713.17
(exc. GST)
$784.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.17 |
*price indicative
- RS Stock No.:
- 907-5583
- Mfr. Part No.:
- FR4001-81
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Output Power | 300W | |
| Tip Series | N60 | |
| Series | FR-400 | |
| Soldering Tip Temperature | 500°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Output Power 300W | ||
Tip Series N60 | ||
Series FR-400 | ||
Soldering Tip Temperature 500°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Hakko FR-4001 Desoldering Iron
Hakko FR-40001 ultra heavy-duty de-soldering tool. Designed for the difficult rework of large mass components, such as high current inductor coils, heat sinks and large transformers. The high mass of the heater and nozzle combined with power and control of the heating cartridge, allows for rework of the most challenging solder joints without pre-heating.
Features and Benefits
• Ultra heavy duty;• 300 W Heating Element ;• Top controlled temperature of 940°F (500°C);• Secure de-soldering with valve function ;• Solder clogging was reduced featuring Anti-Clogging Function (AFC)
Anti-Clogging
The anti-clogging features ensure instantaneous application of peak vacuum pressure to the solder joint and prevents premature release of the vacuum system.
Large Solder Collection Chamber
The solder collection chamber is 3 times larger in capacity than other Hakko de-soldering stations, easy to clean and reuse.
Compatibility
• FR-400 De-Soldering Station: RS Stock no: 907-5551
Accessories
• N60 Series Nozzle, RS Stock no: 907-5555
Application Information
Hakko ultra heavy-duty de-soldering Hand-piece for use with the Hakko's FR-400 ultra heavy-duty de-soldering station – RS Stock no: 907-5551
De-Soldering - Hakko
Related links
- Hakko Electric Soldering Iron 95W, for use with T32 Series
- Hakko Electric Soldering Iron 95W
- Hakko Electric Soldering Iron 50W, for use with T19 Series
- Hakko Electric Soldering Iron 65W, for use with FR-702
- Hakko Electric Soldering Iron, 60W
- Hakko Electric Soldering Iron, 20W
- Hakko Electric Soldering Iron 65W, for use with T19 Series
- Hakko Electric Soldering Iron Kit for use with FM-203
