- RS Stock No.:
- 907-5520
- Mfr. Part No.:
- T33-BC2
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$111.47
(exc. GST)
$122.62
(inc. GST)
Units | Per unit |
1 + | $111.47 |
- RS Stock No.:
- 907-5520
- Mfr. Part No.:
- T33-BC2
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T33 Series Soldering Tips
These T33 Series Nozzles are designed specifically for use with the Hakko Handpiece FX-8002 (FX-801 Soldering Station) and are available in a range of sizes to suit a wide variety of applications.
Soldering tips for Hakko FX-801 soldering station (RS 907-5511)
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical |
For Use With | FX-8002 |
Tip Size | 2 x 2.6 mm |
Tip Series | T33 |
Tip Angle | 45° |
Related links
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050108799 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...
- Weller T0050114999 6 mm Knife Soldering Iron Tip for use with...