RS PRO ENYA Series Fused DIN Rail Terminal Grey, 1-Level Fused, Screw

Subtotal (1 pack of 5 units)*

$111.50

(exc. GST)

$122.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$22.30$111.50

*price indicative

RS Stock No.:
906-4595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Grey

Product Type

Fused DIN Rail Terminal

Number of Levels

1

Series

ENYA

Voltage

240 V ac/dc

Minimum Wire Size AWG

8 AWG

Maximum Wire Size AWG

22 AWG

Fused

Yes

Minimum Operating Temperature

-25°C

Terminal Block Current

8A

Termination Type

Screw

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

cUL, DNV GL, EAC, EN 60947-7-3:2002, KEMA-KEUR, UL

COO (Country of Origin):
BG

RS PRO Fused Terminals


RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:

906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination

913-1263 - 600 V Feed Through Terminal Block

501-837 - 400 V Fused DIN Rail Terminal, Screw Termination

501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)

501-871 - Rail Mount Fuse Holder

DIN Rail Accessories

815-745 - End Cover Plate for Terminal Blocks

501-865 - End Plate for Fused Terminal Block

Features and Benefits:


Markers maybe fitted above both wire entries

Endplate width 1.5 mm

Typical Applications:


Energy management

Power supplies

Lighting controllers

Telecommunications

Building management systems

Industrial and civil electrical installations

Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links