- RS Stock No.:
- 906-0925
- Mfr. Part No.:
- 2287598-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 906-0925
- Mfr. Part No.:
- 2287598-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
ARISO Contactless Transmitter
From TE Connectivity, these ARISO contactless connectors present a quantum leap in connectivity solutions. Unlike traditional cable connectors, ARISO contactless connectors use magnetic coupling between transmitter and a receiver, and are able to transfer data and power, not just across air, but also through obstructions such as oil and water. This results in a connection that is highly resistant to harsh environments, and highly suitable for dusty or wet conditions.
Due to the dynamic tuning of these connectors, the connection is able to maintain despite shifts in movement, whether it be angular, rotational or a degree of variable distance. This results in a connection that is highly resistant to vibration.
With none of the wear and friction presented by traditional contacts, these contactless connectors have a very high service life, and present a whole new range of applications and possibilities.
Due to the dynamic tuning of these connectors, the connection is able to maintain despite shifts in movement, whether it be angular, rotational or a degree of variable distance. This results in a connection that is highly resistant to vibration.
With none of the wear and friction presented by traditional contacts, these contactless connectors have a very high service life, and present a whole new range of applications and possibilities.
Features and Benefits:
Reverse polarity protection for power and data transmission
Protection against over heating
Will automatically switch off in the event of a metal foreign object between transmitter and receiver
Interchangeable Dynamic Pairing between ARISO couplers
M30 x 80mm sized transmitter
IP67 Ingress protection
Reverse polarity protection for power and data transmission
Protection against over heating
Will automatically switch off in the event of a metal foreign object between transmitter and receiver
Interchangeable Dynamic Pairing between ARISO couplers
M30 x 80mm sized transmitter
IP67 Ingress protection
Applications
ARISO Contactless connectors have applications beyond the limits of traditional connectors, and can present exciting new opportunities by connecting through materials or walls. These connectors may typically be used in:
Robotics
Material Handling
Tool Changing
Rotary Tables
ARISO Contactless connectors have applications beyond the limits of traditional connectors, and can present exciting new opportunities by connecting through materials or walls. These connectors may typically be used in:
Robotics
Material Handling
Tool Changing
Rotary Tables
Available in this range:
Stock No: 906-0913 is a 12W contactless power transmitter data receiver cable with 2PNP and A-Standard Coding
Stock No: 906-0925 is a 12W contactless power transmitter data receiver cable with 8PNP and A-Standard Coding
Stock No: 906-0922 is a 12W contactless power receiver / data transmitter cable with 2PNP and A-Standard coding
Stock No: 906-0929 is a 12W contactless power receiver / data transmitter cable with 8PNP and A-Standard coding
Stock No: 906-0938 is a 12W contactless power receiver/ data transmitter cable with 8PNP and B-inverse coding
Stock No: 906-0913 is a 12W contactless power transmitter data receiver cable with 2PNP and A-Standard Coding
Stock No: 906-0925 is a 12W contactless power transmitter data receiver cable with 8PNP and A-Standard Coding
Stock No: 906-0922 is a 12W contactless power receiver / data transmitter cable with 2PNP and A-Standard coding
Stock No: 906-0929 is a 12W contactless power receiver / data transmitter cable with 8PNP and A-Standard coding
Stock No: 906-0938 is a 12W contactless power receiver/ data transmitter cable with 8PNP and B-inverse coding
TE Connectivity ARISO Connectors
Specifications
Attribute | Value |
---|---|
Series | ARISO |
Number of Cores | 12 |
Length | 3m |
Sheath Material | Polyurethane PUR |
Sheath Colour | Black |
Shielding | Shielded |
Voltage Rating | 24 V dc |
Current Rating | 750 mA |
IP Rating | IP67 |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55 °C |
Minimum Operating Temperature | -20°C |