Yuetsu, Plug BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 906-0755
- Mfr. Part No.:
- 050-NC28B
- Brand:
- Yuetsu
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.73
(exc. GST)
$9.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $8.73 |
5 - 9 | $8.38 |
10 - 24 | $8.02 |
25 + | $7.85 |
- RS Stock No.:
- 906-0755
- Mfr. Part No.:
- 050-NC28B
- Brand:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu BNC Plugs
A series of 50 Ohm BNC connectors with nickel plated bodies and gold plated brass contacts. These BNC connectors are straight in orientation and operate within a 0-2GHz frequency or 0-4GHz frequency.These RF connectors can be used in a wide variety of applications including antennas, military and test equipment.
Part number 906-0751 0-2GHz
Part number 906-0755 0-4GHz
Part number 906-0751 0-2GHz
Part number 906-0755 0-4GHz
Yuetsu - BNC Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | BNC Connector |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 4GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- Yuetsu, Plug BNC Connector, 50Ω, Straight Body
- Yuetsu, Plug Surface Mount SMP Connector, 50Ω, Solder Termination,...
- Yuetsu, Plug Cable Mount N Connector, Straight Body
- Yuetsu, jack Through Hole SMB Connector, 50Ω, Solder Termination,...
- Amphenol RF 112515 Series, Plug BNC Connector, 50Ω, Solder Cup...
- Huber+Suhner 11_BNC-50-2-13/133_NH Series, Plug BNC Connector,...
- Amphenol RF 112420 Series, Plug BNC Connector, 50Ω, Solder Cup...
- Rosenberger BNC Series, Plug Cable Mount BNC Connector, 75Ω, Crimp...