- RS Stock No.:
- 906-0723
- Mfr. Part No.:
- 050-NF19D
- Brand:
- Yuetsu
Discontinued product
- RS Stock No.:
- 906-0723
- Mfr. Part No.:
- 050-NF19D
- Brand:
- Yuetsu
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Yuetsu Straight BNC Receptacles
A series of 50 Ohm BNC connectors, with nickel plated brass bodies and gold plated phosphor bronze contacts. These female BNC connectors have a 4 hole mounting flange with 12.7mm fixing centres, or can simply be straight cable mount. They operate within a frequency range of 0-4GHz and can be used in a wide variety of applications in many industries.
Part number 906-0723 flanged receptacle
Part number 906-0758 cable mount
Part number 906-0723 flanged receptacle
Part number 906-0758 cable mount
Yuetsu - BNC Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 → 4GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |