- RS Stock No.:
- 906-0143
- Mfr. Part No.:
- SJWPST-21T-M1.0N
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 906-0143
- Mfr. Part No.:
- SJWPST-21T-M1.0N
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Crimp Contacts
Crimp tab contact (stock number 906-0143) for use in the 4.0mm JWPS waterproof IP67 tab housing connectors and crimp receptacle contact for use in the 4.0mm JWPS waterproof IP67 recepatcle housing connectors. The JWPS contact system features a a double spring construction that ensures superior contact force.
A crimp tool is also available, see stock number 906-0152
A crimp tool is also available, see stock number 906-0152
JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | JWPS Connector Housing |
Series | JWPS |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 18AWG |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -25°C |
Maximum Current | 6A |
Maximum Operating Temperature | +85 °C, +85 °C |