- RS Stock No.:
- 905-5589
- Mfr. Part No.:
- G3HSPA00
- Brand:
- Red Lion
Discontinued product
- RS Stock No.:
- 905-5589
- Mfr. Part No.:
- G3HSPA00
- Brand:
- Red Lion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Option Cards- G3 Series
Option cards for use with G3 series of HMI Operator Interfaces. All installation and hardware are included with each option card and are powered and configured from the G3 operator interface.
G3GSM (905-5585)
- GSM/GPRS cellular modem option card
- Configured using Crimson® 2.0 software
G3HSPA (905-5589)
- HSPA+ cellular modem option card
- Configured using Crimson® 3.0 (or later) software
- Supports HSPA+ cellular data connectivity with fall back to 3G & 2G
- Up to 21 Mbps downlink/5.76 Mbps uplink speeds
G3RS (905-5276)
- RS232/485 option card
- Configured using Crimson® 2.0 (or later) software
- Isolated RS232 & RS485 multiplexed ports
- Capable of communicating with RS232, RS422/485 and DH485 devices up to 115,200 Bd
Red Lion HMIs
Specifications
Attribute | Value |
---|---|
Accessory Type | Cellular Modem Option Card |
For Use With HMI | G3 |
Software Version | Crimson |
Application | HMI Operating Interface |
Supply Voltage | 24 V dc |
Series | G3HSPA |
Interface | RS232, RS485 |
Special Features | Installation and Connection Hardware Included with Card, Supports HSPA+ Cellular Data Connectivity with Fall Back to 3G and 2G |