Silicon Labs Mesh Networking EM35x, EM38x Thread, ZigBee Development Kit 2.4GHz EM35X-DEV
- RS Stock No.:
- 904-8092
- Mfr. Part No.:
- EM35X-DEV
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 904-8092
- Mfr. Part No.:
- EM35X-DEV
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | Thread, ZigBee | |
| Kit Classification | Development Kit | |
| Featured Device | EM35x, EM38x | |
| Frequency | 2.4GHz | |
| Kit Name | Mesh Networking | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology Thread, ZigBee | ||
Kit Classification Development Kit | ||
Featured Device EM35x, EM38x | ||
Frequency 2.4GHz | ||
Kit Name Mesh Networking | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Silicon Labs EM341 Remote Control, ZigBee Development Kit 2.4GHz EM34X-DEV
- Silicon Labs EFR32MG1 Mighty Gecko Mesh Thread, ZigBee Starter Kit 2.4GHz SLWSTK6000A
- Silicon Labs MGM210LA22JIF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Module, Development Module for Smart LED
- Silicon Labs Development Kit CP2112EK
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz EZR-LEDK2W-868
- Nordic Semiconductor nRF9160 DK Development kit nRF9160 Development Kit 2.4GHz nRF9160-DK
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 434MHz EZR-LEDK2W-434
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Development Kit 868MHz EZR-LEDK1W-868
