Murata Power Solutions DMS Insulated Female Spade Connector, Piggyback Terminal
- RS Stock No.:
- 903-3545
- Mfr. Part No.:
- 4400-01032-0
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-3545
- Mfr. Part No.:
- 4400-01032-0
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Type | Piggyback Terminal | |
| Gender | Female | |
| Series | DMS | |
| Tab Width | 2mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Termination Method | Crimp | |
| Insulation Material | Nylon | |
| Overall Length | 9.7mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Type Piggyback Terminal | ||
Gender Female | ||
Series DMS | ||
Tab Width 2mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Termination Method Crimp | ||
Insulation Material Nylon | ||
Overall Length 9.7mm | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO RS PRO Blue Insulated Female Spade Connector 6.35 x 0.8 mm Tab Size 16 AWG to 14 AWG
- Murata Power Solutions 6 Way, 1 Row Straight
- Murata Power Solutions DMS Series Straight Through Hole Mount PCB Socket 1-Row, Solder Termination
- Murata Power Solutions DMS-20LCD Series Digital Voltmeter DC Calibrated 33.93 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC Calibrated 34 mm
- Murata Power Solutions DMS-40LCD Series Digital Voltmeter DC Calibrated 53.8 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC Calibrated 21.29 mm
