Weidmüller, VSPC Surge Protection Device 6V Maximum Voltage Rating 10 kA Maximum Surge Current
- RS Stock No.:
- 902-8094
- Mfr. Part No.:
- 8953650000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$299.06
(exc. GST)
$328.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.06 |
*price indicative
- RS Stock No.:
- 902-8094
- Mfr. Part No.:
- 8953650000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Surge Protection Device | |
| Maximum Voltage | 6V | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Series | VSPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 90mm | |
| Depth | 69mm | |
| Standards/Approvals | DIN EN 60079-0.2009, DIN EN 60079-26:2007, IEC 61643-21, DIN EN 61241-11:2006, IEC 62305, DIN EN 60079-11:2007 | |
| Length | 69mm | |
| Hazardous Area Certification | KEMA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Surge Protection Device | ||
Maximum Voltage 6V | ||
Mount Type DIN Rail | ||
Maximum Surge Current 10kA | ||
Series VSPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 90mm | ||
Depth 69mm | ||
Standards/Approvals DIN EN 60079-0.2009, DIN EN 60079-26:2007, IEC 61643-21, DIN EN 61241-11:2006, IEC 62305, DIN EN 60079-11:2007 | ||
Length 69mm | ||
Hazardous Area Certification KEMA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Pluggable Arrester for Surge Protection- VSPC Series
VSPC Series of pluggable arresters used for surge protection for current loops/binary signals and EX ia signals.
Interruption-free and impedance-neutral plug-in and pull-out
Can be tested with V-TEST testing device
Space-saving design
Floating-earth PE connection options, used to avoid differences in voltage potential
Integrated PE foot safely discharges up to 20kA and 2.5kA to the PE
Colour coding of the voltage levels for fast identification in the cabinet
902-8072 & 902-8085- current loops without signal contact
902-8082- binary signals without alert contact
902-8094- 3 and 4-wire system measuring bridge
Related links
- Phoenix Contact, PT-IQ Surge Protection Device 6V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection
- Weidmüller, VARITECTOR Surge Protection Device 42V Maximum Voltage Rating 10 kA Maximum Surge Current
- Weidmüller, VSSC Surge Protection Device 35V Maximum Voltage Rating 10 kA Maximum Surge Current
- Weidmüller, VARITECTOR Surge Protection Device 5V Maximum Voltage Rating 10 kA Maximum Surge Current
- Weidmüller, VSPC 1CL 24VDC EX Surge Protection Device 26V Maximum Voltage Rating 10 kA Maximum Surge Current
- Phoenix Contact, TTC Surge Protector 15V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, S-PT Surge Protection Device 30V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection
- Phoenix Contact, S-PT Surge Protection Device 36V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection
