Si8920BC-IP Skyworks Solutions Inc Differential Isolated Amplifier Single 8-Pin DIP
- RS Stock No.:
- 901-3976
- Mfr. Part No.:
- Si8920BC-IP
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 901-3976
- Mfr. Part No.:
- Si8920BC-IP
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Power Supply Type | Single | |
| Product Type | Isolated Amplifier | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Number of Channels | 2 | |
| Supply Current | 5.5mA | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 750kHz | |
| Series | Si8920 | |
| Standards/Approvals | VDE0884 Part 10, CQC GB4943.1, UL1577, CSA Notice 5A | |
| Height | 3.44mm | |
| Length | 9.9mm | |
| Output Type | Differential | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Power Supply Type Single | ||
Product Type Isolated Amplifier | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Number of Channels 2 | ||
Supply Current 5.5mA | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 750kHz | ||
Series Si8920 | ||
Standards/Approvals VDE0884 Part 10, CQC GB4943.1, UL1577, CSA Notice 5A | ||
Height 3.44mm | ||
Length 9.9mm | ||
Output Type Differential | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TH
Si8920 Isolated Amplifier for Current Shunt Measurement
The Si8920 is a galvanically isolated analogue amplifier. Their low voltage and differential input is Ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system.
Output is a differential analogue signal amplified by either 8.1x or 16.2x. The very low signal delay allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure that accuracy is maintained over the entire operating temperature range.
High common mode transient immunity means that the Si8920 will deliver accurate measurements even in the presence of high power switching like would be found in a motor drive system or inverter.
To help evaluate the Si8920 there is a dedicated development kit available - SI8920ISO-KIT (RS N/A). It is populated with the Si8920BC-IP and enables quick connection to a shunt resistor.
The Si8920 is available in 4 variants:
Si8920AC-IP (RS 901-3967) with an input range of ±100 mV in a Gull-Wing DIP-8 package
Si8920BC-IP (RS 901-3976) with an input range of ±200 mV in a Gull-Wing DIP-8 package
Si8920AD-IS (RS 901-3979) with an input range of ±100 mV in a SOIC-16 package
Si8920BD-IS (RS 901-3973) with an input range of ±200 mV in a SOIC-16 package
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- Skyworks Solutions Inc Differential Isolated Amplifier Single 8-Pin DIP
- Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- Si8920AC-IP Skyworks Solutions Inc Differential Current Shunt Monitor Single 8-Pin DIP
- MAX4173FESA+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin SOIC
- MAX40056UAUA/V+ Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- Maxim Integrated Differential Current Sensing Amplifier Single 8-Pin I1/4 MAX
- Skyworks Solutions Inc 3.75 kVrms 8-Pin DIP-8
- Si8710BC-B-IP Skyworks Solutions Inc 3.75 kVrms 8-Pin DIP-8
