Phoenix Contact Interface Unit for Use with PSI Modem SMS Relay, Analogue, Digital, Relay, 10 <arrow/> 60 V
- RS Stock No.:
- 901-0826
- Mfr. Part No.:
- 2903805
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 901-0826
- Mfr. Part No.:
- 2903805
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Remote Monitoring TC MOBILE I/O
The compact TC MOBILE I/O signaling system allows to monitor analog and digital values via the mobile communication network as well as to remotely switch relay outputs.
A USB connection to a computer and a web browser is all that is needed for configuration. The device features numerous helpful software functions, such as mobile communication diagnostics, sending of log books via email, and different user roles.
A USB connection to a computer and a web browser is all that is needed for configuration. The device features numerous helpful software functions, such as mobile communication diagnostics, sending of log books via email, and different user roles.
Features and benefits:
Data transmission via SMS and e-mail.
Communication: event-controlled or continual.
Four digital inputs.
Four relay outputs, can be switched via mobile communication.
Two analog inputs, each can be switched between voltage and current (only DC version).
Standard SIM card.
EX approval: II 3 G Ex nA nC IIC T4 Gc X.
Housing cover, can be sealed.
Configuration via web browser and USB connection.
SMS alarm in the event of power failure.
Numerous helpful software functions.
DIN rail or mounting surface.
Two voltage versions are available:
- DC: 10-60V, stock no. 901-0826
- AC: 93-250V, stock no. 901-0817
Applications:
Machine, building, and system monitoring.
Pumps, wastewater treatment plants, water supply.
Lighting control systems, remote switchgear.
Elevators, gates.
Alarm technology and building services.
HVAC technology.
Battery monitoring (up to 60V).
Railway applications (in acc. with EN 50121-4).
Note
Phoenix Contact SMS Relay Interface Unit, 72 (W) x 62 (D) x 90mm (H) - TC MOBILE I/O X200 - 2903805
This SMS (short message service) relay from Phoenix Contact can be used to monitor and control equipment at a distance. It lets you keep track of analogue and digital values and to switch outputs remotely.
The unit is designed to transmit and receive signals across a mobile communication network, and you can set it up to work with SMS technology or email. It has both analogue and digital input and output capabilities, giving you flexibility in the range of applications you use it with.
You can mount this component on a standard DIN rail, so installation is easy and it's compatible with common fittings. The relay's mini-USB 2.0 slot enables you to connect it to your computer or mobile device, so you can configure it via a web browser or software application.
The unit is designed to transmit and receive signals across a mobile communication network, and you can set it up to work with SMS technology or email. It has both analogue and digital input and output capabilities, giving you flexibility in the range of applications you use it with.
You can mount this component on a standard DIN rail, so installation is easy and it's compatible with common fittings. The relay's mini-USB 2.0 slot enables you to connect it to your computer or mobile device, so you can configure it via a web browser or software application.
• Dimensions of 72 (W) x 62 (D) x 90mm (H)
• For use with PSI modem SMS relay
• Two inputs
• Four outputs
• Output current of 6A
• Supply voltage of 10 to 60V DC
• Voltage category of 0 to 60V DC
• Operating temperature range of -25°C to +70°C
• For use with PSI modem SMS relay
• Two inputs
• Four outputs
• Output current of 6A
• Supply voltage of 10 to 60V DC
• Voltage category of 0 to 60V DC
• Operating temperature range of -25°C to +70°C
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Unit |
Number of Inputs | 2 |
Input Type | Analogue, Digital |
Number of Outputs | 4 |
Output Type | Relay |
For Use With | PSI Modem SMS Relay |
Supply Voltage | 10 <arrow/> 60 V |
Output Current | 6 A |
Application | Mobile Communication |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +70°C |
Dimensions | 71.6 x 62.2 x 89.7 mm |