Legrand EMDX3 LCD Digital Panel Multifunction Meter for Current, Internal Temperature, Active Power, Reactive Power,
- RS Stock No.:
- 897-6829
- Mfr. Part No.:
- 0 046 75
- Brand:
- Legrand
Subtotal (1 unit)*
$724.88
(exc. GST)
$797.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.88 |
*price indicative
- RS Stock No.:
- 897-6829
- Mfr. Part No.:
- 0 046 75
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Properties Measured | Current, Internal Temperature, Active Power, Reactive Power, Voltage, Power | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61557-12, IEC 62053-22 Class 0.5 S, IEC 62053-23 Class 2 | |
| Series | EMDX3 | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Properties Measured Current, Internal Temperature, Active Power, Reactive Power, Voltage, Power | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61557-12, IEC 62053-22 Class 0.5 S, IEC 62053-23 Class 2 | ||
Series EMDX3 | ||
Meter Type Electronic | ||
RoHS Status: Exempt
Legrand EMDX Modular Multifunction Meter
The EMDX Modular multi function meters from Legrand are high precision devices with complete communication functions. The functions allow you to analyse energy consumption and reduce electrical bills. These meters also allow you to check the quality of supplied energy and document it.
LCD Display
Keypad with 4 dual functions keys
DIN Rail mounting
Width: 4 modules
Measures Currents, Voltages, Active, Reactive, Apparent power and Internal Temperature
Dual tariff metering
THD voltages and currents up to order 51
Outputs for controlling wiring devices, alarm feedback and pulse feedback
EMDX Pulse Unit (897-6829)
- Data transmission via pulses
EMDX RS485 Unit (897-6851)
- Data transmission via RS485 communication interface and pulses
Legrand
Related links
- Sifam Tinsley ND40 TFT LCD Digital Panel Multifunction Meter for Active Power Voltage, Current
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- Phoenix Contact CHARX LED Digital Energy Meter for Active Power, 84 mm x 53.6 mm
- Legrand Meter Scale For Use With Analogue Ammeter
- Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit
- Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit, Analogue
- Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit, Pulse
- Legrand EMDX3 Series PLC Expansion Module for Use with 412053 Multi Function Measuring Unit Relay
