Legrand Programming Transfer Key For Use With Programmable Time Switch
- RS Stock No.:
- 897-6756
- Mfr. Part No.:
- 4 128 72
- Brand:
- Legrand
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.33
(exc. GST)
$60.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.33 |
Related links
- Legrand Data Loader and Transfer Key For Use With Programmable Time Switch
- Legrand Analogue DIN Rail Time Switch 230 → 250 V ac, 1-Channel
- Legrand Analogue DIN Rail Time Switch 230 V ac, 3-Channel
- Legrand Digital DIN Rail Time Switch 230 V ac, 2-Channel
- Muller Digital DIN Rail Time Switch 230 V ac, 4-Channel
- Time Switches
- Legrand Timer Light Switch 230 V
- Legrand IP44 Blue, Rated At 32A