- RS Stock No.:
- 897-1367
- Brand:
- RS PRO
10 In AU stock for next working day delivery
2860 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $3.87
You pay
$0.329
(exc. GST)
$0.362
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.329 | $3.29 |
250 - 490 | $0.322 | $3.22 |
500 - 990 | $0.313 | $3.13 |
1000 - 4990 | $0.306 | $3.06 |
5000 + | $0.252 | $2.52 |
*price indicative |
- RS Stock No.:
- 897-1367
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical PCB Terminal Block Headers
5mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 5mm pluggable PCB terminal block headers have guided pin alignment and mate with 5mm pitch female terminal block plug connectors, see stock number 897-1159 typically.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.0mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 250.0 V |
Related links
- RS PRO 5.0mm Pitch 6 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 2 Way Right Angle Pluggable Terminal Block...
- RS PRO 5.0mm Pitch 8 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 12 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 4 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 7 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 10 Way Pluggable Terminal Block Through Hole,...
- RS PRO 5.0mm Pitch 11 Way Pluggable Terminal Block Through Hole,...