RS PRO, 3.81mm Pitch, 2 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 897-1105
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$2.77
(exc. GST)
$3.05
(inc. GST)
Add 220 units to get free delivery
In Stock
- 11,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.277 | $2.77 |
| 250 - 490 | $0.272 | $2.72 |
| 500 - 990 | $0.263 | $2.63 |
| 1000 - 4990 | $0.257 | $2.57 |
| 5000 + | $0.212 | $2.12 |
*price indicative
- RS Stock No.:
- 897-1105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
- COO (Country of Origin):
- CN
RS 3.81mm Vertical PCB Mount Terminal Block Headers
3.81mm pitch vertical mount PCB terminal block headers made from green UL94-V0 flame retardant PA with a closed end design and polarised mouldings. These 3.81mm pluggable PCB terminal block headers mate with 3.81mm pitch female terminal block plug connectors, see stock number 897-1070 typically
Related links
- RS PRO 2 Way Header Solder Termination
- RS PRO 2 Way Pluggable Terminal Block Panel Mount, Screw Termination
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Header, Through Hole
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 2 Way Plug, Free Hanging (In Line)
- RS PRO 2 Way Pluggable Terminal Block Through Hole, Screw Termination
- RS PRO 3 Way Header Solder Termination
