Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 896-7579
- Distrelec Article No.:
- 304-44-654
- Mfr. Part No.:
- 105057-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
$3.86
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $1.93 | $3.86 |
| 50 - 148 | $1.89 | $3.78 |
| 150 - 248 | $1.85 | $3.70 |
| 250 - 498 | $1.81 | $3.62 |
| 500 + | $1.78 | $3.56 |
*price indicative
- RS Stock No.:
- 896-7579
- Distrelec Article No.:
- 304-44-654
- Mfr. Part No.:
- 105057-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1050 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1050 | ||
Molex Through-Hole Socket Type A 2.0 USB Connector, 1.5A, 30V - 105057 Series - 105057-0001
Connect computers and other peripheral devices to your PCBs (printed circuit boards) with this USB (universal serial bus) connector from Molex. It has copper-alloy contacts that are durable and highly conductive, so they maintain a reliable connection. High-temperature glass-filled nylon housing provides thermal and impact resistance, so the unit is a practical option for use in harsh environments. It's also polarised to its mating part, which means that there's only one correct way to connect a device, making it easy to use.
• Gold contact plating for improved corrosion resistance and rust prevention
• Broad operating temperature range of -40°C to +85°C for use in demanding environments
• Low weight of 1.16g means it's easy to handle and won't put a strain on your PCB
• Fully shielded with a tin-plated copper-alloy shell to prevent EMI (electromagnetic interference)
Applications
• IT systems
• Telecommunications
What's the transfer speed of this connector?
This connector is a USB 2.0 device so it has a transfer speed of up to 480Mbps (megabits per second). This means it can rapidly transmit large volumes of data.
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Variations of Molex USB Receptacles are as follows:
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
Molex USB Connectors
Related links
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Panel Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Through Hole Male- 1 Port Type USB Type A USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0
