Molex SFP Cage for 74441 Connector, 74737-0009

Bulk discount available

Subtotal (1 pack of 2 units)*

$6.80

(exc. GST)

$7.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,722 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48$3.40$6.80
50 - 148$3.305$6.61
150 - 248$3.20$6.40
250 - 498$3.14$6.28
500 +$3.08$6.16

*price indicative

RS Stock No.:
896-7478
Distrelec Article No.:
304-57-589
Mfr. Part No.:
74737-0009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

SFP Cage

Accessory Type

Cage

For Use With

74441 Connector

Series

74737

Form Factor

SFP

Material

Copper

Standards/Approvals

No

COO (Country of Origin):
CN

Molex 74737 Series SFP Single Port Cages


74737 series SFP single port cages for use with 74441 SFP, SFP+ pluggable receptacle connectors. These 74737 series SFP cages have EMI shielding and spring fingers for EMI panel, bezel mounting.

Stock number 896-7478 has 3.05mm press-fit tails and through hole compliant pins

Stock number 896-7471 has 3.38 solder post tails

SPF Cage


Related links