Delphi, GT 150 Male Pin Contact Crimp
- RS Stock No.:
- 896-1922
- Mfr. Part No.:
- 15326269
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
$28.20
(exc. GST)
$31.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 800 unit(s) ready to ship
- Plus 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.282 | $28.20 |
| 1000 - 2400 | $0.277 | $27.70 |
| 2500 - 4900 | $0.27 | $27.00 |
| 5000 - 9900 | $0.263 | $26.30 |
| 10000 + | $0.256 | $25.60 |
*price indicative
- RS Stock No.:
- 896-1922
- Mfr. Part No.:
- 15326269
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Termination Type | Crimp | |
| Sub Type | Pin Contact | |
| Product Type | Automotive Connector Terminal | |
| Series | GT 150 | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Diameter | 2.35mm | |
| Standards/Approvals | No | |
| Length | 35.75mm | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Termination Type Crimp | ||
Sub Type Pin Contact | ||
Product Type Automotive Connector Terminal | ||
Series GT 150 | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Diameter 2.35mm | ||
Standards/Approvals No | ||
Length 35.75mm | ||
- COO (Country of Origin):
- US
Delphi GT150 Sealed Terminals
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²
Delphi GT150 Series Automotive Connectors
Related links
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, GT 150 Male Crimp
- Delphi, Metri-Pack 150 Male Pin Contact
- Delphi, GT 150 Male Cable Seal Plug-In
- Delphi, GT 150 Male Cavity Plug Plug-In
- Delphi, GT 150 Male Seal Plug Plug-In
- Delphi, Weather-Pack Male Pin Contact Crimp
- Delphi, Metri-Pack 280 Male Pin Contact Crimp
