Delphi, GT 150 Female Socket Crimp
- RS Stock No.:
- 896-1830
- Mfr. Part No.:
- 12191819
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
$34.20
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.342 | $34.20 |
| 1000 - 2400 | $0.336 | $33.60 |
| 2500 - 4900 | $0.327 | $32.70 |
| 5000 - 9900 | $0.319 | $31.90 |
| 10000 + | $0.311 | $31.10 |
*price indicative
- RS Stock No.:
- 896-1830
- Mfr. Part No.:
- 12191819
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Sub Type | Socket | |
| Product Type | Automotive Connector Terminal | |
| Termination Type | Crimp | |
| Series | GT 150 | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Length | 18.9mm | |
| Diameter | 2.35 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Socket | ||
Product Type Automotive Connector Terminal | ||
Termination Type Crimp | ||
Series GT 150 | ||
Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Length 18.9mm | ||
Diameter 2.35 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Delphi GT150 Sealed Terminals
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²
