Delphi, Weather-Pack Male Pin Contact Crimp
- RS Stock No.:
- 896-1663
- Mfr. Part No.:
- 15344719
- Brand:
- Delphi
Bulk discount available
Subtotal (1 pack of 100 units)*
$20.70
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,300 unit(s) shipping from 30 March 2026
- Plus 1,000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.207 | $20.70 |
| 1000 - 2400 | $0.202 | $20.20 |
| 2500 - 4900 | $0.195 | $19.50 |
| 5000 - 9900 | $0.189 | $18.90 |
| 10000 + | $0.184 | $18.40 |
*price indicative
- RS Stock No.:
- 896-1663
- Mfr. Part No.:
- 15344719
- Brand:
- Delphi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delphi | |
| Sub Type | Pin Contact | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Series | Weather-Pack | |
| Gender | Male | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Length | 28.2mm | |
| Diameter | 2.65 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Delphi | ||
Sub Type Pin Contact | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Series Weather-Pack | ||
Gender Male | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Length 28.2mm | ||
Diameter 2.65 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies
A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm2
Stock numbers 801-0803 (female) is for use with a cable range of 0.80 to 0.50 mm2
Stock number 896-1675 (female) is for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822
Delphi Weather-Pack Series Automotive Connectors
Related links
- Delphi, Weather-Pack Male Pin Contact Crimp
- Delphi, Weather-Pack Female Pin Contact Crimp
- Delphi, Metri-Pack 150 Male Pin Contact Crimp
- Delphi, Metri-Pack 280 Male Pin Contact Crimp
- Delphi, GT 150 Male Pin Contact Crimp
- Delphi, Weather-Pack Female Socket Crimp
- TE Connectivity, EI Male Pin Contact Crimp
- TE Connectivity, AMPSEAL 16 Male Pin Contact Crimp
