Hirose Guide Pin for use with Ribbon Cable Connectors
- RS Stock No.:
- 896-0963
- Mfr. Part No.:
- HIF3-GPIN(A)
- Brand:
- Hirose
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$16.075
(exc. GST)
$17.675
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.643 | $16.08 |
*price indicative
- RS Stock No.:
- 896-0963
- Mfr. Part No.:
- HIF3-GPIN(A)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Accessory Type | Guide Pin | |
| Product Type | Keying Plug | |
| For Use With | Ribbon Cable Connectors | |
| Colour | Black | |
| Material | Polyacetal | |
| Standards/Approvals | No | |
| Series | HIF3B | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Accessory Type Guide Pin | ||
Product Type Keying Plug | ||
For Use With Ribbon Cable Connectors | ||
Colour Black | ||
Material Polyacetal | ||
Standards/Approvals No | ||
Series HIF3B | ||
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3B Series Polarizing Keys
Polarizing keys for use with HIF3B series ribbon cable connectors.
Stock number 896-0969 is a single polarizing key for use with HIF3B series sockets
Stock number 896-0963 is a strip of 5 polarizing keys for use with HIF3A-*D2.54R, HIF3C-*D2.54C and HIF3BA-*D2.54C connectors.
Stock number 896-0966 is a strip of 5 polarizing keys for use with HIF3BA-*D2.54R connectors.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose Guide Pin for use with Ribbon Cable Connectors
- Hirose Guide Pin for use with Polarizing Device (KeyPost)
- Hirose Polarizing Key for use with Pitch Miniature Connectors
- IDC Connectors
- Ribbon Cable
- Wire to Board Cables & Ribbon Cable
- RS PRO Guide Pin For Use With RS Pro Heavy Duty Connector Series
- Molex Premo-Flex Series FFC Ribbon Cable 102mm Length
