Scame, OPTIMA-EX(GD) IP66 Red Cable Mount 3P+PE Straight Power Connector IECEx/ATEX, 16A, 380 → 415 V
- RS Stock No.:
- 893-8041
- Mfr. Part No.:
- 219.1636
- Brand:
- Scame
Subtotal (1 unit)*
$297.60
(exc. GST)
$327.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.60 |
*price indicative
- RS Stock No.:
- 893-8041
- Mfr. Part No.:
- 219.1636
- Brand:
- Scame
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scame | |
| Product Type | Power Connector | |
| Current | 16A | |
| Pole Format | 3P+PE | |
| Connector Gender | Male | |
| Voltage | 380 → 415 V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| IP Rating | IP66 | |
| Series | OPTIMA-EX(GD) | |
| Colour | Red | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx/ATEX | |
| Low Voltage | No | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Scame | ||
Product Type Power Connector | ||
Current 16A | ||
Pole Format 3P+PE | ||
Connector Gender Male | ||
Voltage 380 → 415 V | ||
Mount Type Cable | ||
Orientation Straight | ||
Termination Type Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
IP Rating IP66 | ||
Series OPTIMA-EX(GD) | ||
Colour Red | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx/ATEX | ||
Low Voltage No | ||
Phase Inverter No | ||
- COO (Country of Origin):
- IT
Atex Certified Male Cable Plugs, 6h, IP67, OPTIMA-EX(GD)
Cable mount male plugs for use in potentially explosive areas, where gas and dust are prevalent. Featuring outstanding resistance to impact, aggressive chemical substances, atmospheric agents, hash environments. These ATEX rated cable mount plugs are also extremely fire resistant, do not propagate flames, emit halogens or smoke. Constructed from glass fibre reinforced polyester these plug connectors offer superior resistance to impact damage, with a resistance higher than 20 J at 20°C. Offered in various contact configurations and current ratings from 16A to 125A, voltage rating for all the plugs is 100 V to 690 V. For use with switched interlocked power outlet units also available in this range. All models are highly reliable and excellent quality.
Features & Benefits
• ATEX Certified
• Chemical resistant
• Fire resistant
• High impact resistance, 20 J at 20°C
• IP66 rated
Cable Capacity
16A, 2P+E, 3P+E, 6-15 mm
16A 3P+N+E, 9-20 mm
32A, 2P+E, 3P+E, 9-20 mm
32A 3P+N+E, 13-23 mm
62A, 3P+E, 3P+N+E, 17-33 mm
125A, 3P+E, 3P+N+E, 26-50 mm
Certified:
INERIS IECEx
INERIS Atex
Note
For switched interlock outlets see typically 893-8001, 893-8029, 893-8035 and range.
Approvals
EN60309-2/A2, 1/A2, 1, 3, 1/A1, 2/A1, EN60079-7, 0, 31, 1, CE
Related links
- Scame IP66 Red Cable Mount 3P + E Power Connector Plug ATEX Rated At 32A, 380 → 415 V
- Scame IP66 Red Cable Mount 3P + E Power Connector Plug ATEX Rated At 63A, 380 → 415 V
- Scame IP66 Red Surface Mount 3P + E Power Connector Socket ATEX Rated At 16A, 380 → 415 V
- Scame IP66 Red Surface Mount 3P+E Power Connector Socket ATEX Rated At 32A, 380 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX Rated At 32A, 346 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX Rated At 125A, 346 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX Rated At 16A, 346 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX Rated At 63A, 346 → 415 V
