RS PRO SS61903-2RS 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS Stock No.:
- 893-7477
- Mfr. Part No.:
- SS61903-2RS
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 157 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $24.31 |
| 25 - 124 | $24.12 |
| 125 + | $19.87 |
*price indicative
- RS Stock No.:
- 893-7477
- Mfr. Part No.:
- SS61903-2RS
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17 mm | |
| Outside Diameter | 30 mm | |
| Race Width | 7mm | |
| Race Material | Stainless Steel | |
| Cage Material | Stainless Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.08kN | |
| Dynamic Load Rating | 3.68kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 24000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 17 mm | ||
Outside Diameter 30 mm | ||
Race Width 7mm | ||
Race Material Stainless Steel | ||
Cage Material Stainless Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.08kN | ||
Dynamic Load Rating 3.68kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 24000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Small Pack Size: 893-7477
Large Pack Size: 261-2689
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Related links
- SKF W61903-2RS1 1 Row Ball Bearing - 17 mm ID, 30 mm OD
- RS PRO 6003-2RS 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- RS PRO 6303-2RS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS PRO 6803-2RS 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS PRO SS61803-2RS 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS PRO SS6203-2RS 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS PRO SS6303-2RS 1 Row Ball Bearing - 17 mm ID, 47 mm OD
- RS PRO SS6003-2RS 1 Row Ball Bearing - 17 mm ID, 35 mm OD
