Weidmuller Modicon TM3 Series Remote I/O Module, Current, Current, 24 V dc

Subtotal (1 unit)*

$77.72

(exc. GST)

$85.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.72

*price indicative

RS Stock No.:
893-6746
Mfr. Part No.:
1334740000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Remote I/O Module

Series

Modicon TM3

Input Type

Current

Output Type

Current

Supply Voltage

24 V dc

Output Current

10 A

Application

Communication

Mounting Type

DIN Rail

Maximum Operating Temperature

+60°C

Hazardous Area Certification

ATEX

Dimensions

120 x 11.5 x 76 mm

COO (Country of Origin):
DE

Weidmuller Modicon TM3 Series Remote I/O Module, 24V DC Supply Voltage, DIN Rail Mounting - 1334740000


This remote I/O module from the UR20 series delivers a nominal output current of 10,000 mA with a supply voltage of 24 V DC and a current rating of 10A, within tolerance limits of +20%/-15%. It is encapsulated in a compact design measuring 120x11.5x76mm. With ATEX certification, this device is suitable for use in hazardous environments.

Features & Benefits


• DIN rail mounting for straightforward installation and space efficiency
• Monitored by a voltage diagnosis display for user visibility
• Compatible with multiple fieldbus protocols for versatility
• Supports a wide input/output current range for flexible connectivity

Applications


• Utilised for real-time data communication in automation systems
• Ideal for industrial environments requiring robust performance
• Suitable for components necessitating a consistent power supply
• Employed in scenarios needing high-temperature endurance
• Used to integrate various industrial devices efficiently

Can it operate well in extreme temperatures?


Yes, it operates efficiently at temperatures ranging from -20°C to +60°C.

What is the series of this Remote I/O module?


This remote I/O module is part of the UR20 series.


Weidmuller Remote I/O System

Related links