RS PRO Thermocouple Connector for Use with Type J Thermocouple, IEC, RoHS Compliant Standard
- RS Stock No.:
- 891-9028
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$28.64
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 385 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.64 |
| 10 - 49 | $27.96 |
| 50 + | $23.02 |
*price indicative
- RS Stock No.:
- 891-9028
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermocouple Connector | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type J Thermocouple | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermocouple Connector | ||
Accessory Type Thermocouple Connector | ||
For Use With Type J Thermocouple | ||
Standards/Approvals IEC, RoHS Compliant | ||
RS PRO IEC Thermocouple Connector for use with Type J Thermocouple, Standard
This RS PRO Type J thermocouple connector works well in non-corrosive environments. The standard plug and socket set is versatile and compatible with older types of temperature sensors.
It features polarised contacts to help you avoid making connection errors and has a maximum continuous operating temperature of +220°C. Internal wires are protected between plates of thermocouple compatible material with a clamping screw that can accommodate fine wires through to stranded cables. The plug's round pins are iron positive and copper-nickel negative. You'll also find that the sockets are supplied as in-line or panel mounting versions and with rectangular or circular fascias.
Because of the presence of iron, Type J plug and socket thermocouple connectors shouldn't be used in applications where they may come into contact with moisture. They do, however, work well in vacuums and where exposure to oxidation is minimal.
Features and Benefits
• Type J thermocouple connector for use with Type J thermocouple
• Standard size and supplied as a plug and socket set
• In-line thermocouple plug
• Maximum continuous operating temperature of +220ºC
• IEC (International Electrotechnical Commission) colour coded black for clear identification
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Small Pack Size:891-9028
Large Pack Size:262-3173
Large Pack Size:262-3173
Related links
- RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Panel for Use with Type J Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type J Thermocouple IEC, RoHS Compliant
- RS PRO Standard Thermocouple Connector for Use with Type CU Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type R/S Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type N Thermocouple IEC, RoHS Compliant Standard
- RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple IEC, RoHS Compliant Standard
