Danfoss 51 Decoupling Plate Mounting Kit: M3

Subtotal (1 unit)*

$29.80

(exc. GST)

$32.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 19 left, shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.80

*price indicative

RS Stock No.:
891-8924
Mfr. Part No.:
132B0107
Brand:
Danfoss
Find similar products by selecting one or more attributes.
Select all

Brand

Danfoss

Product Type

Inverter Accessory

Accessory Type

Decoupling Plate Mounting Kit: M3

For Use With

VLT Micro Drive

Series

51

Standards/Approvals

No

COO (Country of Origin):
CN

Inverter VLT - Accessories


The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.

It’s a small drive with maximum strength and reliability.

Accessories for VLT Inverter Drive

Control Panel, hot pluggable

- LPC 11, without potentiometer – Stock no. 891-8915

- LPC 12, with potentiometer – Stock no. 891-8918

LCP Remote Mounting Kit with 3m cable – Stock no. 891-8912


Nema 1 Conversion Kit, different sizes

- Size M1 – Stock no. 891-8895

- Size M3 – Stock no. 891-8909

- Size M4 – Stock no. 891-8902

- Size M5 – Stock no. 891-8906

Decoupling Plate Mounting Kit, different sizes

- Size M1/M2 – Stock no. 891-8921

- Size M3 – Stock no. 891-8924

- Size M4/M5 – Stock no. 891-8928

IP21 Kit for the frame, different sizes

- M1 frame – Stock no. 891-8930

- M2 frame – Stock no. 891-8934

- M3 frame – Stock no. 891-8943

DIN Rail Mounting Kit, Size M1/M2 – Stock no. 891-8937

Danfoss VLT FC51 Range


Related links